The CD74HC4538PWE4 is a dual multivibrator IC with two independent circuits. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage of 2V to 6V. The device features a propagation delay of 21ns and a quiescent current of 8uA. It is available in a TSSOP16 package and is RoHS compliant.
Texas Instruments CD74HC4538PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
