
Dual retriggerable precision monostable multivibrator, featuring CMOS technology and Schmitt trigger inputs. This integrated circuit offers two independent circuits with a maximum operating temperature of 125°C and a minimum of -55°C. It operates with a supply voltage range of 2V to 6V, typically 5V, and provides an output current of 5.2mA. The surface mountable TSSOP package with gold contact plating ensures reliable performance.
Texas Instruments CD74HC4538PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
