
Dual monostable multivibrator IC, CMOS technology, featuring two independent circuits. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a propagation delay of 21ns and a turn-on delay time of 375ns. Supports ±5.2mA output current and includes Schmitt trigger inputs. Packaged in a 16-pin TSSOP for surface mounting, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HC4538PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
