
Dual retriggerable precision monostable multivibrator IC, featuring two independent CMOS circuits. Surface mountable in a 16-SOIC package with gold contact plating. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Offers a 375ns propagation delay and 43ns turn-on delay time. Supports ±5.2mA high and low level output current. Designed for automotive applications with a temperature range of -40°C to 125°C.
Texas Instruments CD74HC4538QM96G4Q1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538QM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
