
The CD74HC4538QM96Q1 is a dual multivibrator IC with two independent circuits, each capable of producing a square wave output. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 6V. The device is packaged in a surface mount SOIC package and is RoHS compliant. The IC has a propagation delay of 21ns and features Schmitt trigger inputs. It is designed for use in clock and timing applications, including counters and dividers.
Texas Instruments CD74HC4538QM96Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538QM96Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
