
CMOS latch/decoder/driver IC featuring a 7-bit demultiplexer and decoder logic function. Operates with a supply voltage range of 2V to 6V and a bandwidth of 28MHz. Offers non-inverting polarity with a propagation delay of 68ns. Designed for a wide operating temperature range of -55°C to 125°C, with gold contact plating and a 16-DIP package. High level output current is -1.3mA, and low level output current is 1.3mA.
Texas Instruments CD74HC4543EE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | N |
| Contact Plating | Gold |
| High Level Output Current | -1.3mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 1.3mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 68ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 555ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4543EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
