Octal Inverting Latch with Tri-State Outputs, featuring 8 input and 8 output lines. This D-type latch operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 28ns and a turn-on delay time of 13ns. It supports a low-level output current of 32mA and a high-level output current of -7.8mA. The component is housed in a 20-pin PDIP package for through-hole mounting, with gold contact plating and a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HC533EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC533EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
