
8-bit, 2-V to 6-V logic buffer/line driver with 3-state inverted outputs. Features a 20-terminal, R-PDIP-T20 package with a MILITARY temperature grade (-55°C to 125°C). Offers a propagation delay of 165ns, with a typical 33ns delay at nominal supply voltage. Maximum output current (Iol) is 6mA, and maximum power supply current (ICC) is 160mA.
Sign in to ask questions about the Texas Instruments CD74HC540E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC540E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC |
| Propagation Delay (tpd) | 165 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.16 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC540E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.