
8-bit buffer/line driver with inverted, 3-state outputs. Features a wide operating voltage range of 2V to 6V and a maximum propagation delay of 19ns. Operates across a temperature range of -55°C to 125°C, with high and low level output currents of 7.8mA. Packaged in a 20-pin PDIP for through-hole mounting. RoHS compliant.
Texas Instruments CD74HC540EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC540EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
