
8-bit buffer/line driver with inverted, 3-state outputs. Features CMOS technology, operating from a 2V to 6V supply voltage range. Supports a wide temperature range of -55°C to 125°C with a propagation delay of 19ns. Surface mountable in a 20-pin SOIC package, this component offers 8 input and 8 output lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC540M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC540M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC540M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
