
8-bit inverted buffer/line driver with 3-state outputs. Features CMOS technology, operating from a 2V to 6V supply voltage range. Supports a wide temperature range from -55°C to 125°C, with a propagation delay of 19ns. Surface mountable in a 20-pin SOIC package, this component offers 8 input and 8 output lines.
Texas Instruments CD74HC540M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC540M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
