
8-bit, 3-state inverter buffer IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V and offers an 8-input, 8-output configuration. Provides a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 19ns. Packaged in a 20-pin SOIC with gold contact plating, suitable for surface mounting. This RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC540MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC540MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
