
High-speed CMOS logic octal non-inverting buffer and line driver featuring 3-state outputs. This integrated circuit offers 8 channels with a wide operating supply voltage range of 2V to 6V, supporting a typical 5V operation. It boasts a maximum output current of 25mA and a propagation delay of 20ns. The component is housed in a 20-SOIC surface-mount package, measuring 12.8mm in length, 7.52mm in width, and 2.35mm in height, with an operating temperature range from -55°C to 125°C. This RoHS compliant device is designed for high-speed digital signal buffering and line driving applications.
Texas Instruments CD74HC541M technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC541M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
