
Octal non-inverting buffer and line driver featuring 3-state outputs. This high-speed CMOS logic component offers 8 channels with 8 input and 8 output lines, operating from a 2V to 6V supply. Designed for surface mounting in a TSSOP package, it provides a propagation delay of 115ns and a turn-on delay time of 240ns. The device supports output currents of -7.8mA (high) and 7.8mA (low) and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC541PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 115ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC541PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
