
8-channel, 3-state buffer IC featuring CMOS technology. Operates with supply voltages from 2V to 6V, offering a high level output current of -7.8mA and a low level output current of 7.8mA. This surface mount component, packaged in a 20-TSSOP with gold contact plating, provides non-inverting logic with a propagation delay of 115ns. It is RoHS compliant and suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC541PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 115ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC541PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
