
Octal non-inverting buffer and line driver featuring 3-state outputs. Operates with a supply voltage range of 2V to 6V and offers a high-speed CMOS logic function. Supports 8 input and 8 output lines with a maximum operating temperature of 125°C. Surface mountable in a 20-TSSOP package, this component provides 7.8mA of high and low level output current.
Texas Instruments CD74HC541PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 115ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC541PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
