
CMOS D-Type flip-flop latch, featuring 8 bits and 3-state outputs, operates with a positive edge clock trigger. This integrated circuit supports a frequency of 60MHz and offers output currents of 7.8mA (high and low). With a minimum supply voltage of 2V and a maximum of 6V, it functions across an operating temperature range of -55°C to 125°C. The component is designed for through-hole mounting in a 20-pin PDIP package.
Texas Instruments CD74HC564EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC564EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
