
Octal transparent latch featuring 3-state outputs, designed with high-speed CMOS technology. This non-inverting logic IC offers 8 independent input and output lines, supporting D-type latch functionality. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 2V to 6V. Surface-mount SOIC package with gold contact plating ensures reliable connectivity. Ideal for applications requiring efficient data storage and buffering.
Texas Instruments CD74HC573MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC573MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
