
High-speed CMOS logic octal D-type flip-flop with 3-state outputs, featuring positive edge triggering and non-inverting polarity. This integrated circuit operates with a supply voltage range of 2V to 6V and supports a maximum frequency of 60MHz. It offers 8 bits of storage with 8 input and 3 output lines, capable of sourcing and sinking 7.8mA. Designed for surface mounting in a 20-SOIC package, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74HC574MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC574MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
