
8-bit shift register IC, CMOS technology, featuring 3-state outputs and a unidirectional data flow. Operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. This surface mount component is housed in a 16-SOIC package with gold contact plating, offering a wide operating temperature range of -55°C to 125°C. Propagation delay is 34ns, and turn-on delay time is 300ns.
Texas Instruments CD74HC595DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.014829oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
