8-bit serial-in, parallel-out shift register with true output. Features 3-state outputs, CMOS technology, and a 74HC series designation. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Surface mountable in a 16-pin SOIC package, offering a propagation delay of 34ns. Suitable for applications requiring unidirectional data transfer with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments CD74HC595DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC595DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
