8-bit shift register IC featuring CMOS technology and a 3-state output. This unidirectional, surface-mount component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 34ns and a turn-on delay time of 300ns, with a wide operating temperature range from -55°C to 125°C. The SOIC package with gold contact plating ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC595DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
