8-bit serial-in, parallel-out shift register with true outputs. Features CMOS technology, a 2V to 6V operating supply voltage range, and a 5V nominal operating voltage. Surface mountable in a 16-pin SOIC package, this unidirectional device offers 9 outputs and a maximum propagation delay of 34ns. Operating temperature range is -55°C to 125°C.
Texas Instruments CD74HC595DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
