
8-bit shift register with 3-state output, featuring CMOS technology and a unidirectional data flow. This surface mount component operates from a 2V to 6V supply voltage, with a nominal supply current of 8µA. It offers 8 bits of storage and 9 outputs, with a propagation delay of 34ns. The device is housed in a 16-SOIC package with gold contact plating, suitable for operation across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC595M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 300ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
