The CD74HC595NSE4 is an 8-bit unidirectional shift register from Texas Instruments. It operates at a supply voltage of 5V and features 3-STATE outputs. This device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The shift register can withstand operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 74HC |
| RoHS | Compliant |
