
8-bit serial-in, parallel-out shift register with true output. Features CMOS technology, a 3-state output type, and operates from a 2V to 6V supply voltage. This unidirectional shift register has a propagation delay of 34ns and a turn-on delay time of 300ns. Packaged in SSOP for surface mounting, it operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC595SM96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC595SM96E4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595SM96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
