
8-bit serial-in, parallel-out shift register for logic applications. Features CMOS technology, 3-state true outputs, and operates from a 2V to 6V supply voltage. This unidirectional component offers a propagation delay of 34ns and a turn-on delay time of 300ns. Packaged in a 16-pin SSOP for surface mounting, it supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC595SM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC595SM96G4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595SM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
