8-Bit Shift Register with Input Storage, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 9 input lines and 8 output lines, supporting unidirectional data transfer. This logic IC boasts a propagation delay of 41ns and operates across a wide temperature range of -55°C to 125°C. Packaged in a 16-PDIP with gold contact plating, it is designed for through-hole mounting and is RoHS compliant.
Texas Instruments CD74HC597EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 41ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC597EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
