8-bit parallel-in, serial-out shift register with true outputs. Features CMOS technology, a unidirectional data flow, and operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. This surface-mount component offers 8 output lines and is packaged in a 16-pin SOP for tape and reel distribution. Maximum operating temperature reaches 125°C, with a minimum of -55°C, and a propagation delay of 41ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
