The CD74HC640M96 is an 8-bit dual bus transceiver from Texas Instruments with a propagation delay of 135ns. It operates within a temperature range of -55°C to 125°C and is available in a 20-pin SOP package. The device is designed for use in logic applications and is part of the HC/UH family. It can handle supply voltages between 2V and 6V and is suitable for use in military-grade applications.
Texas Instruments CD74HC640M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC640M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.