
High Speed CMOS Logic Octal Bus Transceiver/Register with 3-State Outputs 24-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC646M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD74HC646 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD74HC646M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
