
Register File, 4-Channel CMOS IC featuring a single 4-bit element with 4 inputs and 4 outputs. Operates with a negative clock edge trigger, offering 3-STATE outputs and non-inverting polarity. Supports a supply voltage range of 2V to 6V, with a propagation delay of 43ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is designed for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD74HC670E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC670E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Input Current | 160uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 375ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC670E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
