
High-speed CMOS logic 4-by-4 register file, featuring 4-bit data width and 4-bit elements. Surface mountable in a 16-SOIC package with gold contact plating. Operates with a negative clock edge trigger, supporting a supply voltage range of 2V to 6V. Offers 3-state outputs with a typical output current of 7.8mA and a propagation delay of 375ns. Designed for operation across a wide temperature range from -55°C to 125°C, this RoHS compliant component utilizes CMOS technology.
Texas Instruments CD74HC670M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 375ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC670M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
