
The CD74HC670M96E4 is a 74HC 4-bit 3-STATE logic IC from Texas Instruments. It is packaged in a surface mount SOIC package and operates over a temperature range of -55°C to 125°C. The device is powered by a supply voltage between 2V and 6V. It has a propagation delay of 43ns and an output current of 7.8mA.
Texas Instruments CD74HC670M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC670M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
