
4-bit, 4-channel specialty logic circuit featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 2V to 6V, offering output currents of 7.8mA (low) and -7.8mA (high). Designed for surface mounting in a 16-pin SOIC package, this component boasts a maximum operating temperature of 125°C and a propagation delay of 43ns. Packaged on tape and reel, it is RoHS compliant and contains lead.
Texas Instruments CD74HC670M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC670M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
