
High-performance specialty logic circuit featuring 4 bits per element and 4 channels. This integrated circuit offers 3-state outputs with a high-level output current of -7.8mA and a low-level output current of 7.8mA. Operating across a supply voltage range of 2V to 6V, it boasts a maximum operating temperature of 125°C and a minimum of -55°C. The surface mountable SOIC package, with a propagation delay of 43ns, is RoHS compliant and designed for reliable electronic applications.
Texas Instruments CD74HC670MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC670MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
