8-bit inverting identity comparator, CMOS technology, operating from 2V to 6V supply voltage. Features 29ns propagation delay and 29ns turn-on delay time. Offers high level output current of -5.2mA and low level output current of 5.2mA. Surface mountable in a 20-pin SOP package with gold contact plating, measuring 12.6mm length, 5.3mm width, and 2mm height. RoHS compliant with a maximum operating temperature of 125°C.
Texas Instruments CD74HC688NSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Height | 2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 29ns |
| Weight | 0.009408oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC688NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
