
The CD74HC688NSRE4 is an 8-bit arithmetic logic unit from Texas Instruments, featuring a SOP20 package and a temperature range of -55°C to 125°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a propagation delay of 29ns and a quiescent current of 8uA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Texas Instruments CD74HC688NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC688NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
