The CD74HC688NSRG4 is an 8-bit arithmetic logic unit (ALU) from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a SOP20 package. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The quiescent current is 8uA, and the propagation delay is 29ns. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC688NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC688NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
