The CD74HC688PWR is an 8-bit inverting logic IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a TSSOP package with gold contact plating and is RoHS compliant. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a quiescent current of 8uA. The propagation delay is 29ns, and the turn-on delay time is also 29ns. This IC is suitable for surface mount applications.
Texas Instruments CD74HC688PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC688PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
