
The CD74HC688 is an 8-bit arithmetic logic unit (ALU) from Texas Instruments, featuring a TSSOP20 package and a surface mount configuration. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a maximum supply current of 8uA. The propagation delay is 29ns, and the quiescent current is also 8uA.
Texas Instruments CD74HC688PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC688PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
