8-bit inverting identity comparator, CMOS technology, 20-pin TSSOP package with gold contact plating. Operates from 2V to 6V supply voltage with a low quiescent current of 8uA. Features a high level output current of -5.2mA and a low level output current of 5.2mA. Suitable for surface mount applications with a maximum operating temperature of 125°C. RoHS compliant and supplied in tape and reel packaging.
Texas Instruments CD74HC688PWT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 255ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 29ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC688PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
