
Phase-Locked Loop (PLL) with Voltage-Controlled Oscillator (VCO) and Lock Detector. Features a maximum operating frequency of 38MHz and operates from a 2V to 6V supply voltage. This surface mount component, housed in an SOIC package, offers a nominal supply current of 8uA and is RoHS compliant. Designed for clock generation and synthesis applications, it operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC7046AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Height | 1.58mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC7046AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
