Quad 2-input XNOR Gate IC featuring CMOS technology and a PDIP package. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 30ns. Supports a high level output current of -5.2mA and a low level output current of 5.2mA. Designed for through-hole mounting with a wide operating temperature range from -55°C to 125°C. This RoHS compliant component contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC7266EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC7266EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
