
Dual JK-Type Flip-Flop IC, featuring negative edge clock triggering and a maximum operating frequency of 23MHz. This CMOS logic component operates from a 2V to 6V supply, offering a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 14-pin PDIP with gold contact plating, it supports through-hole mounting and has a propagation delay of 160ns. RoHS compliant and lead-free, this component is suitable for a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC73E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 35MHz |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC73E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
