
Dual negative edge-triggered J-K flip-flop IC featuring complementary outputs. This CMOS logic component operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 60MHz. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The surface mount SOIC package houses two independent flip-flop elements, each with a single-ended input and non-inverting output. With a propagation delay of 240ns and a turn-on delay time of 13ns, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD74HC73ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC73ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC73ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
