
Dual D-type positive-edge triggered flip-flop IC, featuring 2 elements with 1 bit per element. Operates with a maximum frequency of 23MHz and a propagation delay of 300ns. This CMOS technology component supports a supply voltage range of 2V to 6V and offers an output current of 5.2mA. Packaged in a 14-pin PDIP for through-hole mounting, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC74E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 50MHz |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 175ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC74E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
