Dual D-Type Flip-Flop IC, featuring positive edge triggering with independent set and reset capabilities. This high-speed CMOS logic component operates across a wide temperature range of -55°C to 125°C, with supply voltages from 2V to 6V. It offers a maximum operating frequency of 50MHz and provides ±5.2mA output current. Packaged in a 14-SOIC for surface mounting, this RoHS compliant device is supplied on tape and reel.
Texas Instruments CD74HC74MTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 50MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC74MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
