
Dual 2-bit transparent latches, featuring D-type logic, offer 4 bits of storage with 4 independent input and output lines. Operating within a 2V to 6V supply voltage range, these CMOS technology devices provide a propagation delay of 195ns and a turn-on delay time of 10ns. Designed for surface mounting in a 16-SOIC package with gold contact plating, they support a high level output current of -5.2mA and a low level output current of 5.2mA. The operating temperature range spans from -55°C to 125°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Texas Instruments CD74HC75M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC75M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC75M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
