
Dual 2-bit bistable transparent latches, featuring CMOS technology, offer 4 bits of storage with 4 input and 4 output lines. Operating across a wide temperature range of -55°C to 125°C, these surface-mount devices support supply voltages from 2V to 6V. Each unit contains two independent D-type latch circuits, providing non-inverting outputs with a typical low-level output current of 5.2mA. The SOIC package with gold contact plating ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC75M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC75M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
